Part Details for UTPKSP10BL by Panduit Corp
Results Overview of UTPKSP10BL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTPKSP10BL Information
UTPKSP10BL by Panduit Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTPKSP10BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3358
|
Newark | Keyed Copper Patch Cord, Cat 6, Black Ut |Panduit UTPKSP10BL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7000 / $26.0200 | Buy Now |
DISTI #
UTPKSP10BL-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6, Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7140 | Buy Now |
DISTI #
UTPKSP10BL
|
Avnet Americas | - Bulk (Alt: UTPKSP10BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5277 | Buy Now |
DISTI #
644-UTPKSP10BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Black UT RoHS: Compliant | 0 |
|
$21.3800 / $29.4100 | Order Now |
DISTI #
PANUTPKSP10BL
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6, BLACK UT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 3.05m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$19.3600 / $22.5800 | Buy Now |
DISTI #
000000000003341407
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Black UT Min Qty: 1 | 0 |
|
$21.3600 / $27.9100 | Buy Now |
Part Details for UTPKSP10BL
UTPKSP10BL CAD Models
UTPKSP10BL Part Data Attributes
|
UTPKSP10BL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPKSP10BL
Panduit Corp
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for UTPKSP10BL
This table gives cross-reference parts and alternative options found for UTPKSP10BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPKSP10BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTPKCH10BL | Panduit Corp | Check for Price | Interconnection Device | UTPKSP10BL vs UTPKCH10BL |