Part Details for UTPCH20BLY by Panduit Corp
Results Overview of UTPCH20BLY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH20BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4004
|
Newark | Copper Patch Cord, Cat 5E, Black Utp Cab Rohs Compliant: Yes |Panduit UTPCH20BLY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9700 / $23.5100 | Buy Now |
DISTI #
UTPCH20BLY-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E, BLACK Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1700 | Buy Now |
DISTI #
UTPCH20BLY
|
Avnet Americas | - Bulk (Alt: UTPCH20BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1821 | Buy Now |
DISTI #
644-UTPCH20BLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Black UTP Cab RoHS: Compliant | 0 |
|
$18.0300 / $24.9300 | Order Now |
DISTI #
PANUTPCH20BLY
|
Heilind Electronics | Copper Patch Cord, Cat 5e, Black UTP Cab | Americas - 0 in Stock |
|
$15.5000 / $19.8400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 6.09m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$15.8700 / $18.5100 | Buy Now |
DISTI #
000000000001704154
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Black UTP Cab Min Qty: 1 | 0 |
|
$13.4700 / $17.6000 | Buy Now |