Part Details for UTC-100P-S10E by Advantech Co Ltd
Results Overview of UTC-100P-S10E by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTC-100P-S10E Information
UTC-100P-S10E by Advantech Co Ltd is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS10E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 10 A, TO-220-2L | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
DAC39RFS10EFACK | Texas Instruments | 16-bit, 1-channel, 20.48-GSPS 12-GHz RF digital-to-analog converter, input rate limited 256-FCBGA -40 to 85 |
Price & Stock for UTC-100P-S10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8290
|
Newark | Smart Card Reader, Computer, Usb, Product Range:- Rohs Compliant: Yes |Advantech UTC-100P-S10E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$61.6700 | Buy Now |
DISTI #
2084-UTC-100P-S10E-ND
|
DigiKey | SMART CARD READER FOR UTC-115/UT Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$141.3800 | Buy Now |
DISTI #
923-UTC-100P-S10E
|
Mouser Electronics | Input Devices Smart card reader for UTC-100 RoHS: Compliant | 0 |
|
$145.0000 | Order Now |
DISTI #
83140129
|
Verical | UTC-100P-S10E Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$138.5524 | Buy Now |