-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USP10982 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9636
|
Newark | Ntc Thermistor, 10K, Wire Leaded, Thermistor Type:Probe, Resistance (25°C):10Kohm, Product Range:-, B-Constant:3892K, B-Constant Tolerance:-, Probe Material:Vinyl, Lead Length:914.4Mm, Operating Temperature Min:-, Qualification:- Rohs Compliant: Yes |Littelfuse USP10982 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 248 |
|
$1.4100 / $2.1700 | Buy Now |
DISTI #
5666-USP10982-ND
|
DigiKey | THERM NTC 10KOHM 3892K PROBE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2614 In Stock |
|
$1.3384 / $2.2100 | Buy Now |
DISTI #
803-USP10982
|
Mouser Electronics | NTC Thermistors 10K OHM 1% PROBE ASSEMBLY RoHS: Compliant | 1140 |
|
$1.3300 / $1.9700 | Buy Now |
DISTI #
72244757
|
RS | NTC Thermistor, 10k, Cylindrical Probe, Plastic, Free Hang Mount Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.8100 / $2.1100 | Buy Now |
|
Future Electronics | USP Series 10 kOhm ±1% 3892 K +80°C NTC Thermistor Probe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bulk | 200Bulk |
|
$1.3400 / $1.3900 | Buy Now |
DISTI #
86928959
|
Verical | Thermistor Probe Sensor RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 95 |
|
$1.8900 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ | ||
|
Quest Components | 304 |
|
$1.8500 / $4.0000 | Buy Now | |
DISTI #
USP10982
|
TTI | NTC Thermistors 10K OHM 1% PROBE ASSEMBLY RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 300 In Stock |
|
$1.3500 / $1.7400 | Buy Now |
|
Future Electronics | USP Series 10 kOhm �1% 3892 K +80�C NTC Thermistor Probe Min Qty: 100 Package Multiple: 100 |
200 null |
|
$1.3400 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USP10982
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
USP10982
Littelfuse Inc
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Package Diameter | 5.842 mm | |
Package Length | 34.29 mm | |
Package Style | Radial | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
A good PCB layout for the USP10982 involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The USP10982 has built-in overvoltage protection (OVP) and undervoltage protection (UVP) circuits. In the event of an overvoltage condition, the device will limit the output voltage to prevent damage. During an undervoltage condition, the device will shut down to prevent damage.
The USP10982 is rated for operation from -40°C to +125°C, making it suitable for a wide range of industrial and automotive applications.
Yes, the USP10982 is designed for high-reliability applications, including automotive, industrial, and medical devices. It meets the requirements of AEC-Q100, a standard for automotive-grade components.
The USP10982 has built-in EMI filtering, which helps to reduce electromagnetic radiation and susceptibility. Additionally, the device's compact package and internal shielding help to minimize EMI emissions.