-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USP10976 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9632
|
Newark | Ntc Thermistor, 10K, Wire Leaded, Thermistor Type:Ring Lug, Probe, Resistance (25°C):10Kohm, Product Range:-, B-Constant:3892K, B-Constant Tolerance:-, Probe Material:-, Lead Length:152.4Mm, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse USP10976 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9300 / $3.0200 | Buy Now |
DISTI #
5666-USP10976-ND
|
DigiKey | THERM NTC 10KOHM 3892K RING LUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
444 In Stock |
|
$2.9906 / $4.4200 | Buy Now |
DISTI #
803-USP10976
|
Mouser Electronics | NTC Thermistors 10K OHM 1% PROBE ASSEMBLY RoHS: Compliant | 749 |
|
$2.9700 / $4.4200 | Buy Now |
DISTI #
72244755
|
RS | Thermistor, USP Series, 10K OHM, Ring Lug, Free Hanging Min Qty: 1 Package Multiple: 1 Container: Bulk | 492 |
|
$4.0000 / $4.6500 | Buy Now |
DISTI #
USP10976
|
TTI | NTC Thermistors 10K OHM 1% PROBE ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 965 In Stock |
|
$2.9100 / $3.8900 | Buy Now |
DISTI #
USP10976
|
TME | NTC thermistor, 10kΩ, cables, 3892K, -55÷150°C, ±1%, 152mm Min Qty: 500 | 0 |
|
$3.4900 | RFQ |
DISTI #
USP10976
|
IBS Electronics | THERMISTOR USP SERIES 10K OHM RING LUG FREE HANGING | LITTELFUSE USP10976 Min Qty: 500 Package Multiple: 1 | 0 |
|
$3.2240 | Buy Now |
DISTI #
000000000007258739
|
Sager | THERMISTOR, US SENSOR P/ Min Qty: 500 | 0 |
|
$3.3700 / $3.4700 | Buy Now |
|
Vyrian | Resistors | 1073 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USP10976
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
USP10976
Littelfuse Inc
NTC Thermistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.1374 mm | |
Package Length | 15.748 mm | |
Package Style | Chassis Mount | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
A good PCB layout for the USP10976 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper cooling, make sure the USP10976 is mounted on a heat sink with a thermal interface material (TIM) and that the heat sink is properly attached to the PCB. Also, ensure good airflow around the device and avoid blocking the airflow with other components.
The USP10976 can handle surge currents up to 100A for 8/20μs according to the IEC 61000-4-5 standard. However, it's recommended to consult the datasheet and application notes for specific surge current handling capabilities.
The USP10976 is rated for operation up to 150°C, but it's recommended to derate the device's current handling capability at higher temperatures. Consult the datasheet and application notes for specific temperature derating information.
Select a fuse that matches the maximum current rating of the USP10976 and the specific application requirements. Consider factors such as the fuse's melting I²t, cold resistance, and voltage rating. Consult the datasheet and application notes for specific fuse selection guidance.