Part Details for USFP+10G-S1-D-R-C by ATGBICS
Results Overview of USFP+10G-S1-D-R-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USFP+10G-S1-D-R-C Information
USFP+10G-S1-D-R-C by ATGBICS is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR | |
XPBL-3327B1-10D | Amphenol Communications Solutions | 10G BIDI SFP+ LR | |
XPBL-554996-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for USFP+10G-S1-D-R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-USFP+10G-S1-D-R-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4166 In Stock |
|
$49.3000 / $58.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-LR (1310nm SMF 15km LC DOM) | 26 |
|
RFQ |