Part Details for USF340-1.00M-0.01%-5PPM (MDC340-1MPA) by Caddock Electronics Inc
Results Overview of USF340-1.00M-0.01%-5PPM (MDC340-1MPA) by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USF340-1.00M-0.01%-5PPM (MDC340-1MPA) Information
USF340-1.00M-0.01%-5PPM (MDC340-1MPA) by Caddock Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for USF340-1.00M-0.01%-5PPM (MDC340-1MPA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368108
|
RS | Resistor, Film, Precision, Radial, 1 Megohm, 0.01%, TC: 5ppm/C, 0.33W, 300V Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 132 |
|
$18.7300 / $22.0400 | Buy Now |