Part Details for USC-00PMFY-SC7001 by Amphenol LTW Technology
Results Overview of USC-00PMFY-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USC-00PMFY-SC7001 Information
USC-00PMFY-SC7001 by Amphenol LTW Technology is a Fiber Optic SC Connector.
Fiber Optic SC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUZ8V2 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 8.2 V, USC | |
CUZ12V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 12 V, USC | |
CUZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, USC |
Price & Stock for USC-00PMFY-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3003
|
Newark | Usb C Shielded Panel Conn Screw To Fpc Rohs Compliant: Yes |Amphenol Ltw USC-00PMFY-SC7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$38.7000 / $50.7700 | Buy Now |
DISTI #
1754-USC-00PMFY-SC7001-ND
|
DigiKey | Cable Assembly Min Qty: 60 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3053 | Buy Now |
DISTI #
LTWUSC-00PMFY-SC7001
|
Heilind Electronics | USB, C TYPE SHLD, FRONT FASTEN | Americas - 0 in Stock |
|
$44.6597 / $45.3919 | Buy Now |
|
Onlinecomponents.com | USB, Type C, Metal, 3A, Male Connector, Circular, Screw Thread, FPC, Receptacle, IP67 Unmated RoHS: Compliant | 0 |
|
$34.3700 / $94.1400 | Buy Now |
DISTI #
USC-00PMFY-SC7001
|
TME | connector USC-00PMFY-SC7001 Min Qty: 60 | 0 |
|
$48.7500 | RFQ |
DISTI #
LTWUSC-00PMFY-SC7001
|
Interstate Connecting Components | USB, C TYPE SHLD, FRONT FASTEN | 0 |
|
$44.6597 / $45.3919 | Buy Now |