Part Details for USBC-FS-RS232-100-DB9 by Connective Peripherals Pte Ltd
Results Overview of USBC-FS-RS232-100-DB9 by Connective Peripherals Pte Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USBC-FS-RS232-100-DB9 Information
USBC-FS-RS232-100-DB9 by Connective Peripherals Pte Ltd is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for USBC-FS-RS232-100-DB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8565
|
Newark | Smart Cable, Usb-Rs232, Ft231Xs, 100Mm Rohs Compliant: Yes |Connective Peripherals USBC-FS-RS232-100-DB9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$36.2800 / $49.2200 | Buy Now |
DISTI #
3477-USBC-FS-RS232-100-DB9-ND
|
DigiKey | USB TO RS232 100MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
50 In Stock |
|
$27.2386 / $40.2100 | Buy Now |
DISTI #
734-USBC-FS-RS232100
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB-C RS232 Serial Cable 10cm DB9 RoHS: Compliant | 47 |
|
$27.2300 / $40.1800 | Buy Now |