-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB4105-GF-A-120 by GCT Semiconductor Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4632
|
Newark | Usb Conn, 2.0 Type C, R/A Rcpt, 16Pos Rohs Compliant: Yes |Gct USB4105-GF-A-120 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 2400 |
|
$0.6930 | Buy Now |
DISTI #
56AJ0229
|
Newark | Usb Conn, 2.0 Type C, Rcpt, 16Pos, Smt, Usb Connector Type:Usb Type C, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:16Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Horizontal Rohs Compliant: Yes |Gct USB4105-GF-A-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 499 |
|
$0.3090 | Buy Now |
DISTI #
2073-USB4105-GF-A-120CT-ND
|
DigiKey | CONN RCP USB2.0 TYP C 24P SMD RA Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5058 In Stock |
|
$0.3851 / $0.7800 | Buy Now |
|
Future Electronics | 24 (16+8 Dummy) Position USB-C (USB TYPE-C) USB 2.0 Receptacle Connector Min Qty: 800 Package Multiple: 800 |
4800 null |
|
$0.3550 / $0.3700 | Buy Now |
DISTI #
USB4105-GF-A-120
|
TME | Connector: USB C, socket, SMT, PIN: 16, horizontal, top board mount Min Qty: 1 | 2989 |
|
$0.3620 / $0.7610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy