Part Details for USB3803C-1-GL-TR by Microchip Technology Inc
Results Overview of USB3803C-1-GL-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3803C-1-GL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1043
|
Newark | 3-Port Usb 2.0 Portable High Speed Hub Controller 25 Wlcsp 1.97X1.97X0.57Mm T/R Rohs Compliant: Yes |Microchip USB3803C-1-GL-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6300 | Buy Now |
DISTI #
USB3803C-1-GL-TRCT-ND
|
DigiKey | IC CONTROLLER USB 25WLCSP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6300 / $3.4700 | Buy Now |
DISTI #
USB3803C-1-GL-TR
|
Avnet Americas | - Tape and Reel (Alt: USB3803C-1-GL-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.6208 / $2.8000 | Buy Now |
DISTI #
886-USB3803C-1-GL-TR
|
Mouser Electronics | USB Interface IC ULTRA SMALL USB 2.0 PORTABLE 3 PORT HUB RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
DISTI #
USB3803C-1-GL-TR
|
Microchip Technology Inc | USB 2.0 Hi-Speed Hub Controller Optimized for Portable Applications, WLCSP, Projected EOL: 2039-11-20 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel | 33225 |
|
$2.5200 / $3.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 42000 Factory Stock |
|
$2.5700 / $7.2400 | Buy Now |
|
Bristol Electronics | 2672 |
|
RFQ | ||
|
NAC | 3-Port USB 2.0 Portable High Speed Hub Controller - Package: 25 WLCSP 1.97x1.97x0.57mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.7300 / $3.2900 | Buy Now |
DISTI #
USB3803C-1-GL-TR
|
EBV Elektronik | (Alt: USB3803C-1-GL-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 42000 Factory Stock |
|
$2.5700 / $7.2400 | Buy Now |
Part Details for USB3803C-1-GL-TR
USB3803C-1-GL-TR CAD Models
USB3803C-1-GL-TR Part Data Attributes
|
USB3803C-1-GL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB3803C-1-GL-TR
Microchip Technology Inc
SPECIALTY CONSUMER CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT IS ALSO OPERATES WITH 3 TO 3.6 WHEN BATTERY IS CONNECTED | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 1.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.62 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.97 mm |
USB3803C-1-GL-TR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the USB traces as short as possible and away from noise sources. Use a common mode filter or ferrite bead to reduce EMI.
-
Follow the USB 3.0 specification guidelines for signal integrity, power delivery, and electrical requirements. Use a certified USB 3.0 cable and connector, and ensure that the device is properly enumerated and configured.
-
The device has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid blocking airflow or using a metal can or shield that can trap heat.
-
Use a suitable voltage regulator to provide a stable 3.3V supply to the device. Ensure that the power supply can handle the maximum current requirements of the device. Consider using a power management IC to optimize power consumption.
-
The device has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is properly grounded during handling.