Part Details for USB3343-CP by Microchip Technology Inc
Results Overview of USB3343-CP by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB3343-CP Information
USB3343-CP by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for USB3343-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2508
|
Newark | Enhanced Single Supply Hi-Speed Usb Ulpi Transceiver 24 Vqfn 4X4X0.9Mm Tray Rohs Compliant: Yes |Microchip USB3343-CP RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
USB3343-CP-ND
|
DigiKey | IC TRANSCEIVER 1/1 24QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1302 In Stock |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
USB3343-CP
|
Avnet Americas | - Trays (Alt: USB3343-CP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
579-USB3343-CP
|
Mouser Electronics | USB Interface IC USB ULPI Transceiver RoHS: Compliant | 4633 |
|
$1.2900 / $1.7300 | Buy Now |
DISTI #
V99:2348_06515911
|
Arrow Electronics | USB Transceiver 1TR 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2244 | Americas - 2609 |
|
$1.4090 | Buy Now |
DISTI #
USB3343-CP
|
Microchip Technology Inc | Enhanced Single Supply Hi-Speed USB ULPI Transceiver, VQFN, Projected EOL: 2039-11-07 COO: Singapore, Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
4002 Alternates Available |
|
$1.2800 / $1.7300 | Buy Now |
|
Future Electronics | Enhanced Single Supply Hi-Speed USB ULPI Transceiver, 24 VQFN 4x4x0.9mm TRAY RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Enhanced Single Supply Hi-Speed USB ULPI Transceiver, 24 VQFN 4x4x0.9mm TRAY RoHS: Compliant |
1347 In Stock 3920 Factory Stock |
|
$1.1900 / $1.4600 | Buy Now |
DISTI #
65227153
|
Verical | USB Transceiver 1TR 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2244 | Americas - 2609 |
|
$1.7348 / $1.7830 | Buy Now |
DISTI #
65736421
|
Verical | USB Transceiver 1TR 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2246 | Americas - 1340 |
|
$1.5860 / $1.8980 | Buy Now |