Part Details for USB3319C-GJ-TR by Microchip Technology Inc
Results Overview of USB3319C-GJ-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB3319C-GJ-TR Information
USB3319C-GJ-TR by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for USB3319C-GJ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB3319C-GJ-CT-ND
|
DigiKey | IC TXRX USB 2.0 FLEXPWR 25BGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1394 In Stock |
|
$1.5700 / $2.0700 | Buy Now |
DISTI #
886-USB3319C-GJ-TR
|
Mouser Electronics | USB Interface IC High Speed USB 1.8V ULPI RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
DISTI #
USB3319C-GJ-TR
|
Microchip Technology Inc | Hi-Speed USB Transceiver with 1.8V ULPI Interface - 13MHz Reference Clock, VFBGA, Projected EOL: 2034-12-05 - Contact for Pricing COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
RFQ | |
|
Onlinecomponents.com | USB Transceiver 1TR 25-Pin VFBGA T/R RoHS: Compliant | 0 |
|
$1.4900 / $4.0800 | Buy Now |
|
Bristol Electronics | 958 |
|
RFQ | ||
|
NAC | 13Mhz USB 2.0 ULPI PHY - Package: 25 VFBGA 3x3x0.8mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.6600 / $2.0500 | Buy Now |
DISTI #
USB3319C-GJ-TR
|
Avnet Silica | USB Transceiver 1TR 25Pin VFBGA TR (Alt: USB3319C-GJ-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now | |
DISTI #
USB3319C-GJ-TR
|
EBV Elektronik | USB Transceiver 1TR 25Pin VFBGA TR (Alt: USB3319C-GJ-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | USB Transceiver 1TR 25-Pin VFBGA T/R RoHS: Compliant | 0 |
|
$1.4900 / $4.0800 | Buy Now |