Part Details for USB3318C-CP-TR by Microchip Technology Inc
Results Overview of USB3318C-CP-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB3318C-CP-TR Information
USB3318C-CP-TR by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for USB3318C-CP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1009
|
Newark | Usb Interface, Usb Transceiver, Usb 2.0, 3.1 V, 5.5 V, Qfn, 24 Rohs Compliant: Yes |Microchip USB3318C-CP-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
USB3318C-CP-CT-ND
|
DigiKey | IC TRANSCEIVER HALF 24QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34480 In Stock |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
USB3318C-CP-TR
|
Avnet Americas | USB Transceiver 1TR 24-Pin PQFP T/R - Tape and Reel (Alt: USB3318C-CP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2987 / $1.3875 | Buy Now |
DISTI #
886-USB3318C-CP-TR
|
Mouser Electronics | USB Interface IC High Speed USB 1.8V ULPI RoHS: Compliant | 3790 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
USB3318C-CP-TR
|
Microchip Technology Inc | Hi-Speed USB Transceiver with 1.8V-3.3V ULPI Interface - 13MHz Reference Clock, VQFN, Projected EOL: 2034-05-15 COO: Singapore, Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2800 / $1.7300 | Buy Now |
|
Onlinecomponents.com | USB Transceiver 1TR 24-Pin QFN EP T/R RoHS: Compliant |
8950 In Stock |
|
$1.2620 / $1.6120 | Buy Now |
DISTI #
67586888
|
Verical | USB Transceiver 1TR 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2245 | Americas - 8950 |
|
$1.6640 / $2.0930 | Buy Now |
DISTI #
69063997
|
Verical | USB Transceiver 1TR 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2235 | Americas - 108 |
|
$1.0100 / $1.1200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
USB3318C-CP-TR
|
IBS Electronics | HI-SPEED USB TRANSCEIVER WITH 1.8V-3.3V ULPI INTERFACE - 13MHZ REFERENCE CLOCK Min Qty: 10 Package Multiple: 1 | 8950 |
|
$1.6770 / $2.1710 | Buy Now |