Part Details for USB3140-30-0230-1-C by Global Connector Technology
Results Overview of USB3140-30-0230-1-C by Global Connector Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB3140-30-0230-1-C Information
USB3140-30-0230-1-C by Global Connector Technology is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for USB3140-30-0230-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB31403002301C
|
Mouser Electronics | USB Connectors Micro B Skt, Vertical, SMT, 30u", With 2.3mm stake, with MEF, T&R+cap RoHS: Compliant | 7275 |
|
$0.3550 / $0.7700 | Buy Now |
DISTI #
GCTUSB3140-30-0230-1-C
|
Heilind Electronics | MICROB SKT VSMT 30 2.3MM TR | Americas - 375 in Stock |
|
$0.4065 / $0.4422 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ | ||
DISTI #
GCTUSB3140-30-0230-1-C
|
Interstate Connecting Components | MICROB SKT VSMT 30 2.3MM TR | 75 |
|
$0.4065 / $0.4422 | Buy Now |
|
Vyrian | Connectors | 7176 |
|
RFQ |
Part Details for USB3140-30-0230-1-C
USB3140-30-0230-1-C CAD Models
USB3140-30-0230-1-C Part Data Attributes
|
USB3140-30-0230-1-C
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB3140-30-0230-1-C
Global Connector Technology
Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | LOCATING POSTS | |
Body Depth | 0.327 inch | |
Body Length | 0.307 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | MATTE TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
USB3140-30-0230-1-C Frequently Asked Questions (FAQ)
-
The recommended mating cycle for the USB3140-30-0230-1-C connector is 1,500 to 2,000 cycles, depending on the application and environmental conditions.
-
Yes, the USB3140-30-0230-1-C connector is designed to support high-speed USB 3.0 applications, with a data transfer rate of up to 5 Gbps.
-
The operating temperature range for the USB3140-30-0230-1-C connector is -20°C to 80°C (-4°F to 176°F), making it suitable for a wide range of applications.
-
Yes, the USB3140-30-0230-1-C connector meets the requirements of the USB 3.0 standard and is RoHS and REACH compliant.
-
The recommended PCB layout and footprint for the USB3140-30-0230-1-C connector can be found in the datasheet or by contacting Global Connector Technology's technical support team.