Part Details for USB3100-30-A by Global Connector Technology
Results Overview of USB3100-30-A by Global Connector Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB3100-30-A Information
USB3100-30-A by Global Connector Technology is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for USB3100-30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB3100-30-A
|
Mouser Electronics | USB Connectors Micro B Skt, Top Mount (reverse), SMT, R/A, 30u", No Peg,T&R RoHS: Compliant | 3683 |
|
$0.2810 / $0.6200 | Buy Now |
DISTI #
USB3100-30-A
|
IBS Electronics | USB3100-30-A by GLOBAL CONNECTOR TECHNOLOGY is a 5-pin SMT right angle top mount micro USB receptacle with a female locking design, ideal for compact devices requiring secure connections. Min Qty: 1500 Package Multiple: 1 | 3000 |
|
$0.3640 / $0.3770 | Buy Now |
|
Cytech Systems Limited | MICRO B SKT, TOP MOUNT (REVERSE) | 1000 |
|
RFQ | |
|
Vyrian | Connectors | 2992 |
|
RFQ |
Part Details for USB3100-30-A
USB3100-30-A CAD Models
USB3100-30-A Part Data Attributes
|
USB3100-30-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB3100-30-A
Global Connector Technology
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POWER CURRENT: 1.8 A | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.109 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.363 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB B | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | MATTE TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
USB3100-30-A Frequently Asked Questions (FAQ)
-
The recommended PCB layout and footprint can be found in the Global Connector Technology's application note or by contacting their technical support team. It's essential to follow the recommended layout to ensure proper signal integrity and to prevent electromagnetic interference (EMI).
-
To ensure reliable USB 3.0 signal integrity, follow the recommended PCB layout and footprint, use a high-quality PCB material, and maintain a consistent impedance of 90 ohms for the differential pairs. Additionally, use a common mode filter or a USB 3.0 signal repeater if the cable length exceeds 3 meters.
-
The maximum operating temperature range for the USB3100-30-A is -40°C to 85°C. However, it's essential to note that the operating temperature range may vary depending on the specific application and environmental conditions.
-
Yes, the USB3100-30-A is backward compatible with USB 2.0 and USB 1.1 devices. However, the data transfer rate will be limited to the slower device's capabilities.
-
The maximum current rating for the USB3100-30-A is 1.5A per pin, which is in accordance with the USB 3.0 specification. However, it's essential to ensure that the PCB design and power delivery system can handle the maximum current rating.