Part Details for USB2CMB2M by StarTech
Results Overview of USB2CMB2M by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB2CMB2M Information
USB2CMB2M by StarTech is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for USB2CMB2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6215
|
Newark | Usb Cable, Type C Plug-Mini B Plug, 2M Rohs Compliant: Yes |Startech USB2CMB2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$19.4000 / $23.6200 | Buy Now |
DISTI #
5214-USB2CMB2M-ND
|
DigiKey | 2M 6 FT USB C TO MINI USB CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
17 In Stock |
|
$9.4532 / $15.3900 | Buy Now |
DISTI #
72012739
|
RS | 2m 6 ft USB C to Mini USB Cable - USB 2.0 - USB C to USB Mini Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$12.9000 / $15.5400 | Buy Now |
|
NAC | 2m USB 2.0 C Mini B RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$11.7700 | Buy Now |
|
Neutron USA | 6FT USB TYPE C TO MINI USB CABLE USB 2.0 2M | 287 |
|
$19.0300 | Buy Now |
Part Details for USB2CMB2M
USB2CMB2M CAD Models
USB2CMB2M Part Data Attributes
|
USB2CMB2M
StarTech
Buy Now
|
Compare Parts:
USB2CMB2M
StarTech
|
Samacsys Manufacturer | Startech |