-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,LAN HUB CONTROLLER,LLCC,36PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB2514B-AEZG-TR by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB2514B-AEZG-CT-ND
|
DigiKey | IC CONTROLLER USB 36QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5900 | Buy Now |
DISTI #
886-USB2514B-AEZG-TR
|
Mouser Electronics | USB Interface IC USB 2.0 High Speed 4 Port Hub CNTRL RoHS: Compliant | 2 |
|
$3.7500 | Buy Now |
DISTI #
USB2514B-AEZG-TR
|
Microchip Technology Inc | Four Port USB 2.0 Hi-Speed Hub Controller, VQFN, Projected EOL: 2034-01-26 COO: China, Singapore, Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
9000 Alternates Available |
|
$2.3300 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tape&Reel RoHS: Compliant |
3000 In Stock 9000 Factory Stock |
|
$3.8480 / $3.9060 | Buy Now |
DISTI #
84432766
|
Verical | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin QFN EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2421 | Americas - 3000 |
|
$5.0050 / $5.0830 | Buy Now |
DISTI #
SMC-USB2514B-AEZG-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 168075 |
|
RFQ | |
DISTI #
USB2514B-AEZG-TR
|
Avnet Silica | USB 20 HiSpeed Hub Controller 36Pin QFN TR (Alt: USB2514B-AEZG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB2514B-AEZG-TR
|
EBV Elektronik | USB 20 HiSpeed Hub Controller 36Pin QFN TR (Alt: USB2514B-AEZG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Low/Full/High Speed Compatible 4 Port Hub - USB 2.0 - 3.3V - 36-Pin SQFN - Tape&Reel RoHS: Compliant |
3000 In Stock 9000 Factory Stock |
|
$3.8480 / $3.9060 | Buy Now |
|
Vyrian | Peripheral ICs | 3755 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2514B-AEZG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2514B-AEZG-TR
Microchip Technology Inc
IC,LAN HUB CONTROLLER,LLCC,36PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2514B-AEZG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2514B-AEZG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB2514B-AEZC | Microchip Technology Inc | $3.5134 | UNIVERSAL SERIAL BUS CONTROLLER | USB2514B-AEZG-TR vs USB2514B-AEZC |
USB2534I-1080AEN | Microchip Technology Inc | $4.7430 | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, ROHS COMPLIANT, SQFN-36 | USB2514B-AEZG-TR vs USB2534I-1080AEN |
USB2514BI-AEZG | Microchip Technology Inc | $4.7895 | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | USB2514B-AEZG-TR vs USB2514BI-AEZG |
USB2504-JT | SMSC | Check for Price | USB Bus Controller, CMOS, PQFP64, 10 X 10 MM, 1.40 MM THICKNESS, GREEN, TQFP-64 | USB2514B-AEZG-TR vs USB2504-JT |
The USB2514B-AEZG-TR supports cable lengths up to 3 meters, but this can vary depending on the specific application and cable quality.
The USB2514B-AEZG-TR defaults to full-speed mode, but can be configured for high-speed mode by setting the HS_EN pin high and using an external 25 MHz crystal oscillator.
The power consumption of the USB2514B-AEZG-TR varies depending on the operating mode, but typical values are 150 mA in high-speed mode and 50 mA in low-power mode.
Yes, the USB2514B-AEZG-TR can be used in a USB hub application, but it requires an external hub controller and additional circuitry to manage the downstream ports.
The USB2514B-AEZG-TR has built-in overcurrent protection, but it can be enhanced by adding external circuitry, such as a polyfuse or a dedicated overcurrent protection IC.