-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB2422-I/MJ by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9103
|
Newark | Usb Hub Controller, 2Port, -40 To 85Degc, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Sqfn, No. Of Pins:24Pins, Data Rate:-, No. Of Ports:2Ports Rohs Compliant: Yes |Microchip USB2422-I/MJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1288 |
|
$1.4900 / $1.8300 | Buy Now |
DISTI #
26AC5156
|
Newark | Qfn Low Pin Count 2-Port Usb 2.0 Hi-Speed Hub Controller Rohs Compliant: Yes |Microchip USB2422-I/MJ RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
USB2422-I/MJ-ND
|
DigiKey | IC HUB CTLR USB 2.0 24QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3207 In Stock |
|
$1.4875 / $1.8400 | Buy Now |
DISTI #
USB2422-I/MJ
|
Avnet Americas | USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins - Trays (Alt: USB2422-I/MJ) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 36 |
|
$1.3900 / $1.8400 | Buy Now |
DISTI #
85W9103
|
Avnet Americas | USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins - Bulk (Alt: 85W9103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 1288 Partner Stock |
|
$2.0600 / $2.5600 | Buy Now |
DISTI #
579-USB2422-I/MJ
|
Mouser Electronics | USB Interface IC Low Pin Count 2-Port USB 2.0 Hi-Speed Hub Controller RoHS: Compliant | 3702 |
|
$1.4800 / $1.8400 | Buy Now |
DISTI #
E54:1762_07008184
|
Arrow Electronics | Hub Controller Serial Interface 3.3V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2338 | Europe - 495 |
|
$1.5100 / $1.6630 | Buy Now |
DISTI #
V36:1790_06515809
|
Arrow Electronics | Hub Controller Serial Interface 3.3V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2338 | Americas - 269 |
|
$1.4740 / $1.8300 | Buy Now |
DISTI #
V99:2348_06515809
|
Arrow Electronics | Hub Controller Serial Interface 3.3V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2328 | Americas - 238 |
|
$1.5100 / $1.6630 | Buy Now |
DISTI #
USB2422-I/MJ
|
Microchip Technology Inc | TWO PORT USB 2.0 HI-SPEED HUB CONTROLLER, QFN, Projected EOL: 2039-06-10 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray | 90843 |
|
$1.2200 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2422-I/MJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2422-I/MJ
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, SQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | SMBUS; USB | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 89 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2422-I/MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2422-I/MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB2422/MJ | Microchip Technology Inc | $1.3268 | UNIVERSAL SERIAL BUS CONTROLLER | USB2422-I/MJ vs USB2422/MJ |
USB2422T-I/MJ | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | USB2422-I/MJ vs USB2422T-I/MJ |
The USB2422-I/MJ supports cable lengths up to 3 meters, but this can vary depending on the specific application and cable quality.
The USB2422-I/MJ can be configured for high-speed or full-speed operation through the use of external resistors and capacitors, as well as through software configuration using the device's registers.
The power consumption of the USB2422-I/MJ varies depending on the operating mode, but typical values are around 100-200mA for high-speed operation and 50-100mA for full-speed operation.
Yes, the USB2422-I/MJ can be used in a bus-powered device, but the device must be designed to meet the USB specification's requirements for bus-powered devices, including power management and voltage regulation.
Remote wakeup can be implemented using the USB2422-I/MJ by configuring the device to respond to remote wakeup signals and using the device's built-in remote wakeup functionality.