Part Details for USB-RS232-WE-1800-BT_5.0 by FTDI Chip
Results Overview of USB-RS232-WE-1800-BT_5.0 by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB-RS232-WE-1800-BT_5.0 Information
USB-RS232-WE-1800-BT_5.0 by FTDI Chip is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for USB-RS232-WE-1800-BT_5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1112
|
Newark | Smart Cable, Usb-Rs232, Ft232R, 1.8M, Conversion Type:Usb To Rs232 Converter, Baud Rate:1Mbaud, Converter Connector Type:Usb Type A To Free End, Chip Type:Ft232R, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Ftdi USB-RS232-WE-1800-BT_5.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$35.6700 / $39.8500 | Buy Now |
DISTI #
768-1078-ND
|
DigiKey | CABLE USB RS232 5V WIRE END 1.8M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
96 In Stock |
|
$24.9120 / $25.8000 | Buy Now |
DISTI #
895-USBRS2321.8BT5.0
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv 5V WireEnd 1.8 RoHS: Compliant | 2250 |
|
$26.7200 / $26.9500 | Buy Now |
DISTI #
V36:1790_06736837
|
Arrow Electronics | Cable Assembly USB 1.8m USB Type A PL 24AWG RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 16 Weeks Date Code: 2419 | Americas - 84 |
|
$24.1300 | Buy Now |
DISTI #
70069431
|
RS | Single Ended, USB Type A Plug to Pigtail, 1.8 m, USBmadeEZ-UART Series Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 581 |
|
$31.2000 | Buy Now |
DISTI #
USB-RS232-18-50
|
TME | Module: cable integrated, RS232,USB, lead, 1.8m, 5VDC, USB A Min Qty: 1 | 0 |
|
$22.3000 / $25.8000 | RFQ |
Part Details for USB-RS232-WE-1800-BT_5.0
USB-RS232-WE-1800-BT_5.0 CAD Models
USB-RS232-WE-1800-BT_5.0 Part Data Attributes
|
USB-RS232-WE-1800-BT_5.0
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
USB-RS232-WE-1800-BT_5.0
FTDI Chip
MODULE USB - RS232 WITH CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | FTDI Chip | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Total Number of Contacts | 4 |
USB-RS232-WE-1800-BT_5.0 Frequently Asked Questions (FAQ)
-
The maximum cable length supported is 3 meters (10 feet) for USB 2.0 and 1.5 meters (5 feet) for USB 3.0.
-
Yes, the device supports non-standard baud rates, but it may require custom configuration and may not be compatible with all systems.
-
No, the device is not compatible with USB 1.1. It requires at least USB 2.0 to function properly.
-
Yes, the device can be used with a USB hub, but it may affect the maximum cable length and data transfer rate.
-
The power consumption is typically around 200mA, but it can vary depending on the specific application and usage.