Part Details for USB-C31-S-VT-CS2A-BK-PP-T/R by Adam Technologies Inc
Results Overview of USB-C31-S-VT-CS2A-BK-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB-C31-S-VT-CS2A-BK-PP-T/R Information
USB-C31-S-VT-CS2A-BK-PP-T/R by Adam Technologies Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for USB-C31-S-VT-CS2A-BK-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-USB-C31-S-VT-CS2A-BK-PP-T/RTR-ND
|
DigiKey | CONN USB TYPE C VERTICAL Min Qty: 400 Lead time: 18 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$1.3245 / $1.5074 | Buy Now |
DISTI #
737-USBC31SVTCS2ABKP
|
Mouser Electronics | USB Connectors CONN USB TYPE C VERTICAL RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Powell Electronics | CONN USB TYPE C VERTICAL Min Qty: 22400 | 10296 |
|
$1.3694 / $1.6302 | Buy Now |
Part Details for USB-C31-S-VT-CS2A-BK-PP-T/R
USB-C31-S-VT-CS2A-BK-PP-T/R CAD Models
USB-C31-S-VT-CS2A-BK-PP-T/R Part Data Attributes
|
USB-C31-S-VT-CS2A-BK-PP-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
USB-C31-S-VT-CS2A-BK-PP-T/R
Adam Technologies Inc
USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.348 inch | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | USB 3.1 C | |
Dielectric Withstanding Voltage | 140VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
USB-C31-S-VT-CS2A-BK-PP-T/R Frequently Asked Questions (FAQ)
-
The operating temperature range is -40°C to 85°C, as specified by the manufacturer.
-
Yes, the USB-C31-S-VT-CS2A-BK-PP-T/R supports USB Power Delivery (PD) up to 100W, as well as Quick Charge and other fast-charging protocols.
-
The maximum current rating is 5A, making it suitable for high-power applications.
-
Yes, the USB-C31-S-VT-CS2A-BK-PP-T/R has a metal shield to reduce electromagnetic interference (EMI) and ensure reliable data transmission.
-
The standard cable length is 1 meter, but custom lengths can be ordered upon request.