Part Details for USB-C31-PLUG-R1-BK-HT-PP by Adam Technologies Inc
Results Overview of USB-C31-PLUG-R1-BK-HT-PP by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB-C31-PLUG-R1-BK-HT-PP Information
USB-C31-PLUG-R1-BK-HT-PP by Adam Technologies Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-5FRJ11SLPS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-014 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 14ft | |
MP-5FRJ11UNNS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11UNNS-007 Flat Silver Satin Modular Cables Plug to Tinned End, RJ11 (4 conductors) 7ft |
Price & Stock for USB-C31-PLUG-R1-BK-HT-PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-USBC31PLUGR1BKHT
|
Mouser Electronics | USB Connectors CONNECTOR, USB CONNECTOR RoHS: Compliant | 0 |
|
$0.3810 / $0.3890 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3529 / $0.7390 | Buy Now |
Part Details for USB-C31-PLUG-R1-BK-HT-PP
USB-C31-PLUG-R1-BK-HT-PP CAD Models
USB-C31-PLUG-R1-BK-HT-PP Part Data Attributes
|
USB-C31-PLUG-R1-BK-HT-PP
Adam Technologies Inc
Buy Now
|
Compare Parts:
USB-C31-PLUG-R1-BK-HT-PP
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |