Part Details for USB-A-S-RA-TSMT by SPC Multicomp
Results Overview of USB-A-S-RA-TSMT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB-A-S-RA-TSMT Information
USB-A-S-RA-TSMT by SPC Multicomp is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for USB-A-S-RA-TSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8152
|
Newark | Usb, 3.0 Type A, Receptacle, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Brass, Product Range:-Rohs Compliant: Yes |Multicomp USB-A-S-RA-TSMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17445 |
|
$0.6230 / $1.1200 | Buy Now |
Part Details for USB-A-S-RA-TSMT
USB-A-S-RA-TSMT CAD Models
USB-A-S-RA-TSMT Part Data Attributes
|
USB-A-S-RA-TSMT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-RA-TSMT
SPC Multicomp
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.28 inch | |
Body Depth | 0.59 inch | |
Body Length | 0.634 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB2.0 A | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
USB-A-S-RA-TSMT Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the USB-A-S-RA-TSMT connector is a rectangular pad with a size of 2.5mm x 1.5mm, with a 1.2mm diameter hole in the center for the shield. The pad should be placed 1.5mm from the edge of the PCB.
-
To ensure reliable contact, apply a thin layer of solder to the connector pins and PCB pads before assembly. Also, ensure the PCB is clean and free of oxidation. Apply a small amount of solder flux to the pins and pads before soldering.
-
The maximum current rating for the USB-A-S-RA-TSMT connector is 1.5A per pin, which is suitable for most USB applications. However, it's essential to consider the overall system design and ensure the connector is not overloaded.
-
The USB-A-S-RA-TSMT connector has a shielded design, which helps reduce EMI. To further improve EMI shielding, ensure the connector shield is connected to the PCB ground plane, and use a shielded cable with a drain wire connected to the PCB ground.
-
The operating temperature range for the USB-A-S-RA-TSMT connector is -40°C to 85°C. However, it's essential to consider the overall system design and ensure the connector is not exposed to extreme temperatures.