Part Details for US5DCF by Galaxy Semi-Conductor Co Ltd
Results Overview of US5DCF by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US5DCF Information
US5DCF by Galaxy Semi-Conductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for US5DCF
US5DCF CAD Models
US5DCF Part Data Attributes
|
US5DCF
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
US5DCF
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for US5DCF
This table gives cross-reference parts and alternative options found for US5DCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US5DCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS5DH | Taiwan Semiconductor | $0.2725 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | US5DCF vs HS5DH |
FM5200L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | US5DCF vs FM5200L-W |
US5DC | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | US5DCF vs US5DC |
FM5200B-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | US5DCF vs FM5200B-HF-W |
HS5DHV6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | US5DCF vs HS5DHV6G |
SR5200RS | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | US5DCF vs SR5200RS |
FM5200B-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | US5DCF vs FM5200B-HF-T |
SS510C-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | US5DCF vs SS510C-HF |
FM503-T-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, | US5DCF vs FM503-T-HF |
CDBD5200-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | US5DCF vs CDBD5200-HF |