Part Details for US3J2 by Mersen Electrical Power
Results Overview of US3J2 by Mersen Electrical Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US3J2 Information
US3J2 by Mersen Electrical Power is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US3J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-US3J2-ND
|
DigiKey | 30A J 2P ULTRASAFE Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$62.0495 / $106.7900 | Buy Now |
DISTI #
737-US3J2
|
Mouser Electronics | Fuse Holder 30A J 2P ULTRASAFE RoHS: Compliant | 0 |
|
$66.3600 / $94.8100 | Order Now |
DISTI #
78404940
|
Verical | Fuse Holder 30A 600VDC/600VAC DIN Rail Pressure Plate Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 143 |
|
$152.2170 / $216.5150 | Buy Now |
DISTI #
US3J2
|
IBS Electronics | FUSE HOLDER ULTRASAFE™, 600VAC 600VDC CLASS J 30A 2-POLE PRESSURE PLATE IP65 Min Qty: 1 Package Multiple: 1 | 148 |
|
$151.4630 / $216.5150 | Buy Now |