Part Details for US2MA by Luguang Electronic Technology Co Ltd
Results Overview of US2MA by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US2MA Information
US2MA by Luguang Electronic Technology Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for US2MA
US2MA CAD Models
US2MA Part Data Attributes
|
US2MA
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
US2MA
Luguang Electronic Technology Co Ltd
High-Efficiency Recovery Rectifier, Case Style : SMA; IAV (A) : 2; VRRM (V) : 1000; IFSM (A) : 50; VF (V) : 1.7; @IAV (A): 2; IR (µA) TA=25ºC: 10; TRR (nS): 75
|
Part Life Cycle Code | Active | |
Part Package Code | SMA | |
Manufacturer Package Code | SMA |