Part Details for US2M by Galaxy Microelectronics
Results Overview of US2M by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US2M Information
US2M by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for US2M
US2M CAD Models
US2M Part Data Attributes
|
US2M
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
US2M
Galaxy Microelectronics
Rectifier Diode, 1 Element, 2A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US2M
This table gives cross-reference parts and alternative options found for US2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS2MFS | Taiwan Semiconductor | $0.1105 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, | US2M vs RS2MFS |
US2MWF-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | US2M vs US2MWF-HF |
FM207L-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | US2M vs FM207L-HF-W |
FM207L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | US2M vs FM207L |
RS2MAF-TM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | US2M vs RS2MAF-TM2G |
G2MFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | US2M vs G2MFF3 |
F2MFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | US2M vs F2MFF3 |
CMR2U-10TR13PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | US2M vs CMR2U-10TR13PBFREE |
G2MFF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | US2M vs G2MFF2 |
RS2MFSM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | US2M vs RS2MFSM2G |