Part Details for US2D by Lite-On Semiconductor Corporation
Results Overview of US2D by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US2D Information
US2D by Lite-On Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for US2D
US2D CAD Models
US2D Part Data Attributes
|
US2D
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
US2D
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for US2D
This table gives cross-reference parts and alternative options found for US2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS2D | Yangzhou Yangjie Electronics Co Ltd | $0.0490 | Rectifier Diode, 1 Element, 2A, 200V V(RRM) | US2D vs HS2D |
UF1D | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | US2D vs UF1D |
HS2DR4 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | US2D vs HS2DR4 |
UF1DT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | US2D vs UF1DT/R7 |
UF1D | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | US2D vs UF1D |
UF1D-GT3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | US2D vs UF1D-GT3 |
UF1D-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | US2D vs UF1D-G |