Part Details for US2D by Galaxy Microelectronics
Results Overview of US2D by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US2D Information
US2D by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for US2D
US2D CAD Models
US2D Part Data Attributes
|
US2D
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
US2D
Galaxy Microelectronics
Ultra Fast Recovery Rectifier, VRRM MAX (V): 200V; IAV MAX (A): 2A; VFM MAX (V): 1V; @ IF (A): 2A; IFSM MAX (A): 50A; IR MAX (UA): 10uA; @VR (V): 200V; TRR MAX (NS): 50ns; Package: SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US2D
This table gives cross-reference parts and alternative options found for US2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B2200H | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | US2D vs B2200H |
S2D-TM4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | US2D vs S2D-TM4G |
UF2DF_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMBF, 2 PIN | US2D vs UF2DF_R1_00001 |
ES2D | Suntan Capacitors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | US2D vs ES2D |
RS2DAF-TR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | US2D vs RS2DAF-TR2G |
SS2200BF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | US2D vs SS2200BF |
ES2DHM3_A/H | Vishay Intertechnologies | Check for Price | Rectifier Diode, | US2D vs ES2DHM3_A/H |
ER2DF_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMBF, 2 PIN | US2D vs ER2DF_R1_00001 |
SS220F1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | US2D vs SS220F1 |
MB220F_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMBF, 2 PIN | US2D vs MB220F_R1_00001 |