-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US1ML-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1ML-TPMSCT-ND
|
DigiKey | DIODE STANDARD 1000V 1A DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10110 In Stock |
|
$0.0429 / $0.2600 | Buy Now |
DISTI #
833-US1ML-TP
|
Mouser Electronics | Rectifiers 1A ULTRA FAST RECOVER RECTIFIER RoHS: Compliant | 2864 |
|
$0.0390 / $0.2600 | Buy Now |
DISTI #
V36:1790_22601839
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2337 | Americas - 25000 |
|
$0.0379 | Buy Now |
DISTI #
77372989
|
Verical | Diode Switching 1KV 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2337 | Americas - 25000 |
|
$0.0379 | Buy Now |
DISTI #
US1ML-TP
|
IBS Electronics | US1ML-TP by MCC is a 1A ultra-fast recovery rectifier designed for efficient power conversion. It features low forward voltage drop, high surge capability, and fast switching speed, ideal for electronic applications. Min Qty: 5000 Package Multiple: 1 | 180000 |
|
$0.0484 / $0.0511 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 145000 |
|
$0.0605 / $0.0655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1ML-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
US1ML-TP
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for US1ML-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1ML-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FFM107F-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | US1ML-TP vs FFM107F-T |
GS1MF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | US1ML-TP vs GS1MF1 |
H1MFF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | US1ML-TP vs H1MFF2 |
1C5622AG | Sensitron Semiconductors | Check for Price | 1A, 1000V, SILICON, SIGNAL DIODE, DIE-1 | US1ML-TP vs 1C5622AG |
SEF107M | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINI SMA, 2 PIN | US1ML-TP vs SEF107M |
FFM107-MS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | US1ML-TP vs FFM107-MS |
RS1MFR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | US1ML-TP vs RS1MFR2G |
HS1MBF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | US1ML-TP vs HS1MBF1 |
NRD4007TR-1.5K | NIC Components Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | US1ML-TP vs NRD4007TR-1.5K |
G1M | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | US1ML-TP vs G1M |
The recommended storage temperature for US1ML-TP is -40°C to 125°C.
Yes, the US1ML-TP is compatible with lead-free soldering processes.
The maximum power dissipation for the US1ML-TP is 1.5W.
Yes, the US1ML-TP is suitable for high-reliability applications, including aerospace, defense, and medical devices.
Yes, the US1ML-TP is RoHS (Restriction of Hazardous Substances) compliant.