Part Details for US1JHE3/61T by Vishay Intertechnologies
Results Overview of US1JHE3/61T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US1JHE3/61T Information
US1JHE3/61T by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US1JHE3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52200 |
|
RFQ | ||
|
Quest Components | 41760 |
|
$0.1080 / $0.7200 | Buy Now | |
|
Quest Components | 2076 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for US1JHE3/61T
US1JHE3/61T CAD Models
US1JHE3/61T Part Data Attributes
|
US1JHE3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
US1JHE3/61T
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for US1JHE3/61T
This table gives cross-reference parts and alternative options found for US1JHE3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1JHE3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
US1JR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | US1JHE3/61T vs US1JR2G |
US1J | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, PACKAGE-2 | US1JHE3/61T vs US1J |
US1J-E3/5AT | Vishay Semiconductors | Check for Price | Diode Switching 600V 1A 2-Pin SMA T/R | US1JHE3/61T vs US1J-E3/5AT |
US1J-E3/61T | Vishay Semiconductors | Check for Price | Diode Switching 600V 1A 2-Pin SMA T/R | US1JHE3/61T vs US1J-E3/61T |
US1JT/R | NXP Semiconductors | Check for Price | 1A, 600V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC PACKAGE-2 | US1JHE3/61T vs US1JT/R |
US1JE2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | US1JHE3/61T vs US1JE2 |
HS1JE2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | US1JHE3/61T vs HS1JE2G |
US1JHE3/61T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the US1JHE3/61T is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a solder mask clearance of 0.1 mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal issues.
-
While the US1JHE3/61T has a high-temperature rating of 150°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum operating temperature. Additionally, the surrounding environment and PCB design should be designed to dissipate heat efficiently.
-
To handle the high-power dissipation of the US1JHE3/61T, ensure that the PCB design includes a sufficient copper area for heat dissipation. A minimum of 1 oz copper thickness is recommended, and the use of thermal vias can also help to dissipate heat. Additionally, consider using a heat sink or thermal interface material to further improve heat dissipation.
-
The recommended soldering profile for the US1JHE3/61T is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow a controlled soldering process to prevent damage to the component and ensure reliable connections.
-
While the US1JHE3/61T has a moisture sensitivity level (MSL) of 1, it's still essential to consider the environmental conditions in which the component will operate. If the component will be exposed to high humidity or corrosive substances, consider applying a conformal coating or using a protective enclosure to prevent damage.