Part Details for US1JH by Taiwan Semiconductor
Results Overview of US1JH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US1JH Information
US1JH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US1JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-US1JHCT-ND
|
DigiKey | DIODE STANDARD 600V 1A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14899 In Stock |
|
$0.0605 / $0.4200 | Buy Now |
DISTI #
US1JH
|
Avnet Americas | - Tape and Reel (Alt: US1JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0636 / $0.0650 | Buy Now |
DISTI #
821-US1JH
|
Mouser Electronics | Rectifiers 75ns, 1A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0620 / $0.0700 | Order Now |
DISTI #
US1JH-TSC
|
TME | Diode: rectifying, SMD, 600V, 1A, 75ns, SMA, Ifsm: 30A, reel,tape Min Qty: 1 | 0 |
|
$0.0710 / $0.5100 | RFQ |
DISTI #
US1JH
|
Avnet Asia | Diode High Efficient Recovery Rectifier 600V 1A 2-Pin DO-214AC T/R (Alt: US1JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1188 / $0.1329 | Buy Now |
DISTI #
US1JH
|
EBV Elektronik | (Alt: US1JH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |