Part Details for US1G by SLKOR
Results Overview of US1G by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US1G Information
US1G by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-US1GCT-ND
|
DigiKey | 1.25V@1A 50NS 1A 400V SMA(DO-214 Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
|
LCSC | 1.25V1A 50ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | 400 |
|
$0.0052 / $0.0114 | Buy Now |