Part Details for US1G by Guangdong Hottech Industrrial Co
Results Overview of US1G by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US1G Information
US1G by Guangdong Hottech Industrrial Co is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1G-H
|
Maritex | Fast Rectifying Diode, 400V, 1A, 15pF, -55+150 deg.C, SMD, DO214AC(SMA) Min Qty: 1 Package Multiple: 1 | 1748 |
|
$0.0750 / $0.1000 | Buy Now |
Part Details for US1G
US1G CAD Models
US1G Part Data Attributes
|
US1G
Guangdong Hottech Industrrial Co
Buy Now
|
Compare Parts:
US1G
Guangdong Hottech Industrrial Co
|
Samacsys Manufacturer | Guangdong Hottech |