Part Details for US1G-AU_R2_000A1 by PanJit Semiconductor
Results Overview of US1G-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US1G-AU_R2_000A1 Information
US1G-AU_R2_000A1 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US1G-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-US1G-AU_R2_000A1
|
Mouser Electronics | Rectifiers PJ/US1G/TR/13"/HF/7.5K/SMA/UF/SMD/USM-10AH/USM10-QI05/PJ/// RoHS: Compliant | 0 |
|
$0.0580 | Order Now |
DISTI #
US1G-AU_R2_000A1
|
Avnet Silica | PJUS1GTR13HF75KSMAUFSMDUSM10AHUSM10QI05PJ (Alt: US1G-AU_R2_000A1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for US1G-AU_R2_000A1
US1G-AU_R2_000A1 CAD Models
US1G-AU_R2_000A1 Part Data Attributes
|
US1G-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US1G-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |