Part Details for US1DHR3G by Taiwan Semiconductor
Results Overview of US1DHR3G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US1DHR3G Information
US1DHR3G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US1DHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1DHR3G-ND
|
DigiKey | DIODE STANDARD 200V 1A DO214AC Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
US1DHR3G
|
Avnet Americas | - Tape and Reel (Alt: US1DHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for US1DHR3G
US1DHR3G CAD Models
US1DHR3G Part Data Attributes
|
US1DHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US1DHR3G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for US1DHR3G
This table gives cross-reference parts and alternative options found for US1DHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1DHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFM103-S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | US1DHR3G vs HFM103-S-H |
MURS1D-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | US1DHR3G vs MURS1D-TP-HF |
FFM103-S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | US1DHR3G vs FFM103-S-H |
RS1DF2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | US1DHR3G vs RS1DF2 |
EFM104-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | US1DHR3G vs EFM104-W |
M3 | Kingtronics International Company | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | US1DHR3G vs M3 |
ES1LDHF2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | US1DHR3G vs ES1LDHF2 |
HS1D-KR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | US1DHR3G vs HS1D-KR3G |