Part Details for US1DH by Taiwan Semiconductor
Results Overview of US1DH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US1DH Information
US1DH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US1DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-US1DHCT-ND
|
DigiKey | DIODE STANDARD 200V 1A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14964 In Stock |
|
$0.0579 / $0.4000 | Buy Now |
DISTI #
US1DH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: US1DH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0691 / $0.0706 | Buy Now |
DISTI #
821-US1DH
|
Mouser Electronics | Rectifiers 50ns, 1A, 200V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0580 / $0.4800 | Order Now |
DISTI #
US1DH-TSC
|
TME | Diode: rectifying, SMD, 200V, 1A, 75ns, SMA, Ifsm: 30A, reel,tape Min Qty: 1 | 0 |
|
$0.0660 / $0.5240 | RFQ |
Part Details for US1DH
US1DH CAD Models
US1DH Part Data Attributes
|
US1DH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US1DH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US1DH
This table gives cross-reference parts and alternative options found for US1DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFM103-S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | US1DH vs HFM103-S-H |
MURS1D-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | US1DH vs MURS1D-TP-HF |
FFM103-S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | US1DH vs FFM103-S-H |
RS1DF2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | US1DH vs RS1DF2 |
EFM104-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | US1DH vs EFM104-W |
M3 | Kingtronics International Company | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | US1DH vs M3 |
ES1LDHF2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | US1DH vs ES1LDHF2 |
HS1D-KR3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | US1DH vs HS1D-KR3G |