Part Details for US1D_HF by Diodes Incorporated
Results Overview of US1D_HF by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US1D_HF Information
US1D_HF by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US1D_HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-US1D_HFTR-ND
|
DigiKey | DIODE STANDARD 200V 1A SMA Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0400 / $0.0576 | Buy Now |
DISTI #
US1D_HF
|
Avnet Americas | LDO Regulator Positive 5V 300mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: US1D_HF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0461 | Buy Now |
DISTI #
621-US1D_HF
|
Mouser Electronics | Rectifiers Ultrafast GPP Rectifier SMA T&R 5K RoHS: Compliant | 4860 |
|
$0.0430 / $0.3500 | Buy Now |
DISTI #
US1D_HF
|
Avnet Asia | LDO Regulator Positive 5V 300mA 3-Pin SOT-89 T/R (Alt: US1D_HF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0301 / $0.0337 | Buy Now |
DISTI #
US1D_HF
|
Avnet Silica | LDO Regulator Positive 5V 300mA 3Pin SOT89 TR (Alt: US1D_HF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for US1D_HF
US1D_HF CAD Models
US1D_HF Part Data Attributes
|
US1D_HF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
US1D_HF
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |