Part Details for URS1J101MPD1TD by Nichicon Corporation
Results Overview of URS1J101MPD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
URS1J101MPD1TD Information
URS1J101MPD1TD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for URS1J101MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2331
|
Newark | Capacitor Alum Elec, 100Uf, 63V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:10Mm, Product Height:9Mm, Product Range:Urs Series Rohs Compliant: Yes |Nichicon URS1J101MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65R2332
|
Newark | Capacitor Alum Elec, 100Uf, 63V, 20%, Radial, Full Reel, Capacitance:100Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon URS1J101MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
URS1J101MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 63 V 20 2000 hours 85C Radial Leaded (Alt: URS1J101MPD1TD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 893 |
|
RFQ |
Part Details for URS1J101MPD1TD
URS1J101MPD1TD CAD Models
URS1J101MPD1TD Part Data Attributes
|
URS1J101MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS1J101MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URS1J101MPD1TD
This table gives cross-reference parts and alternative options found for URS1J101MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1J101MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
URS1J101MPD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | URS1J101MPD1TD vs URS1J101MPD1CA |
URS1J101MPD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | URS1J101MPD1TD vs URS1J101MPD1CP |
SEA101M1JSA-1009 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | URS1J101MPD1TD vs SEA101M1JSA-1009 |
SEA101M1JSD-1009 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | URS1J101MPD1TD vs SEA101M1JSD-1009 |
URS1J101MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | URS1J101MPD1TD vs URS1J101MPD1CM |
SEA101M1JBK-1009 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | URS1J101MPD1TD vs SEA101M1JBK-1009 |
URS1J101MPD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | URS1J101MPD1TD vs URS1J101MPD1CV |
SEA101M1JBC-1009 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | URS1J101MPD1TD vs SEA101M1JBC-1009 |
SEA101M1JTA-1009 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | URS1J101MPD1TD vs SEA101M1JTA-1009 |
SEA101M1J1009 | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | URS1J101MPD1TD vs SEA101M1J1009 |
URS1J101MPD1TD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 3 seconds or less, to prevent damage to the capacitor.
-
Yes, the URS1J101MPD1TD is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration applications.
-
Yes, the URS1J101MPD1TD is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the URS1J101MPD1TD is 0.015Ω, which is relatively low and suitable for high-frequency applications.
-
Yes, the URS1J101MPD1TD can operate in temperatures up to 125°C, making it suitable for high-temperature applications.