-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPW2C4R7MPD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1993-ND
|
DigiKey | CAP ALUM 4.7UF 20% 160V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1505 In Stock |
|
$0.1477 / $0.5100 | Buy Now |
DISTI #
UPW2C4R7MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 47 uF 160 V 20 3000 hours 105C Radial Leaded (Alt: UPW2C4R7MPD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPW2C4R7MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW2C4R7MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1152 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 12 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
The recommended soldering temperature for UPW2C4R7MPD is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
Yes, the UPW2C4R7MPD capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
The derating curve for the UPW2C4R7MPD capacitor is typically provided by Nichicon Corporation upon request. It shows the recommended voltage derating as a function of temperature to ensure reliable operation.
Yes, the UPW2C4R7MPD capacitor is designed to withstand high-vibration environments, but it's recommended to consult with Nichicon Corporation or perform additional testing to ensure the capacitor meets the specific vibration requirements of the application.
The ESR of the UPW2C4R7MPD capacitor is typically around 10-20 mohms at 100 kHz, but this value can vary depending on the frequency and operating conditions. Consult the datasheet or contact Nichicon Corporation for more information.