-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPW2A331MHD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0375
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 100V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPW2A331MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 / $0.8580 | Buy Now |
DISTI #
493-1983-ND
|
DigiKey | CAP ALUM 330UF 20% 100V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
28424 In Stock |
|
$0.5882 / $1.8600 | Buy Now |
DISTI #
647-UPW2A331MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF AEC-Q200 RoHS: Compliant | 4299 |
|
$0.6080 / $1.6600 | Buy Now |
DISTI #
70187421
|
RS | Capacitor Aluminum Electrolytic Cap 330uF 100V 20% Radial 16X25 LS 7.5 mm Min Qty: 1 Package Multiple: 1 Container: Bulk | 214 |
|
$1.3600 / $1.6000 | Buy Now |
|
Bristol Electronics | 1195 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 20% +TOL, 20% -TOL, 330UF, THROUGH HOLE MOUNT | 142 |
|
$0.5670 / $1.2150 | Buy Now |
DISTI #
UPW2A331MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1050 In Stock |
|
$0.5600 / $0.8800 | Buy Now |
DISTI #
UPW2A331MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 100VDC, Ø16x25mm Min Qty: 1 | 1515 |
|
$0.5220 / $1.3320 | Buy Now |
DISTI #
UPW2A331MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 330 uF 100 V 20 8000 hours 105C Radial Leaded (Alt: UPW2A331MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UPW2A331MHD
|
Avnet Asia | Aluminum Electrolytic Capacitor, 330 uF, 100 V, ? 20%, 8000 hours @ 105?C, Radial Leaded (Alt: UPW2A331MHD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPW2A331MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW2A331MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.99 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Nichicon recommends a voltage derating of 80% to ensure reliable operation and to prevent overheating.
The ESR of the UPW2A331MHD capacitor decreases with increasing frequency, but the exact values can be obtained from Nichicon's application notes or by contacting their technical support.
The maximum ripple current rating for the UPW2A331MHD capacitor is 3.5A at 100kHz, but this value can be affected by the operating temperature and other factors, so it's recommended to consult Nichicon's application notes for more information.
Yes, the UPW2A331MHD capacitor is designed for high-reliability applications and meets the requirements of various industry standards, including IEC 60384-4 and MIL-PRF-39006.
The capacitance of the UPW2A331MHD capacitor decreases with increasing temperature, with a typical temperature coefficient of -55ppm/°C.