Part Details for UPW2A150MPD1TD by Nichicon Corporation
Results Overview of UPW2A150MPD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPW2A150MPD1TD Information
UPW2A150MPD1TD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPW2A150MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R4271
|
Newark | Aluminum Electrolytic Capacitor, 15Uf, 100V, 20%, Radial, Capacitance:15Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPW2A150MPD1TD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1550 | Buy Now |
DISTI #
65R4272
|
Newark | Aluminum Electrolytic Capacitor, 15Uf, 100V, 20%, Radial, Full Reel, Capacitance:15Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:1.66Ohm Rohs Compliant: Yes |Nichicon UPW2A150MPD1TD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1210 | Buy Now |
DISTI #
493-11640-1-ND
|
DigiKey | CAP ALUM 15UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1960 In Stock |
|
$0.0942 / $0.4800 | Buy Now |
DISTI #
647-UPW2A150MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 100V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0980 / $0.4800 | Order Now |
DISTI #
UPW2A150MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 15 uF 100 V 20 3000 hours 105C Radial Leaded (Alt: UPW2A150MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW2A150MPD1TD
UPW2A150MPD1TD CAD Models
UPW2A150MPD1TD Part Data Attributes
|
UPW2A150MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW2A150MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 830 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.045 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
UPW2A150MPD1TD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3 seconds or less to prevent damage to the capacitor.
-
Yes, the UPW2A150MPD1TD is designed to withstand high vibrations and is suitable for use in applications with high mechanical stress. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and fixation.
-
The UPW2A150MPD1TD is designed to have low equivalent series resistance (ESR) and high-frequency impedance, making it suitable for high-frequency noise filtering applications. However, the actual performance may vary depending on the specific application and circuit design.
-
Yes, the UPW2A150MPD1TD capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.
-
The shelf life of the UPW2A150MPD1TD capacitor is typically 2 years from the date of manufacture, but it's recommended to follow the manufacturer's storage guidelines and to test the capacitors before use if they have been stored for an extended period.