Part Details for UPS120E3/TR13 by Microchip Technology Inc
Results Overview of UPS120E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPS120E3/TR13 Information
UPS120E3/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UPS120E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9899
|
Newark | Small-Signal Schottky 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPS120E3/TR13 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 | Buy Now |
DISTI #
UPS120E3/TR13-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A POWERMITE Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4200 | Buy Now |
DISTI #
UPS120E3/TR13
|
Avnet Americas | - Tape and Reel (Alt: UPS120E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3878 / $0.4006 | Buy Now |
DISTI #
494-UPS120E3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
DISTI #
UPS120E3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 1 PMT (D0216), Projected EOL: 2049-02-02 COO: Philippines Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$0.3700 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3972 / $1.0880 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.4000 / $0.4900 | Buy Now |
DISTI #
UPS120E3/TR13
|
Avnet Silica | (Alt: UPS120E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UPS120E3/TR13
|
EBV Elektronik | (Alt: UPS120E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3972 / $1.0880 | Buy Now |
Part Details for UPS120E3/TR13
UPS120E3/TR13 CAD Models
UPS120E3/TR13 Part Data Attributes
|
UPS120E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPS120E3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERMITE-1 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.25 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UPS120E3/TR13
This table gives cross-reference parts and alternative options found for UPS120E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS120E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRM120ET1G | onsemi | $0.2987 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | UPS120E3/TR13 vs MBRM120ET1G |
UPS120EE3/TR13 | Microchip Technology Inc | $0.4620 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | UPS120E3/TR13 vs UPS120EE3/TR13 |
MBRM120ET3 | onsemi | Check for Price | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | UPS120E3/TR13 vs MBRM120ET3 |
UPS120E3/TR13 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the UPS120E3/TR13 evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The output capacitor selection depends on the output voltage, current, and ripple requirements. Microchip recommends using a low-ESR capacitor with a value between 10uF to 22uF, and a voltage rating of at least 2x the output voltage. The datasheet provides a detailed calculation for output capacitor selection.
-
The UPS120E3/TR13 is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and cooling conditions. It's recommended to consult the datasheet and thermal management guidelines for specific temperature derating information.
-
Yes, the UPS120E3/TR13 is designed to meet the requirements of high-reliability and automotive applications. It's AEC-Q100 qualified and meets the ISO 26262 functional safety standard. However, it's essential to consult the datasheet and relevant standards to ensure compliance with specific application requirements.
-
Microchip provides a troubleshooting guide in the UPS120E3/TR13 datasheet, which covers common issues and their possible causes. Additionally, the evaluation board user's guide provides detailed debugging and testing procedures to help identify and resolve issues.