Part Details for UPR5E3 by Microsemi Corporation
Results Overview of UPR5E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPR5E3 Information
UPR5E3 by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for UPR5E3
UPR5E3 CAD Models
UPR5E3 Part Data Attributes
|
UPR5E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UPR5E3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216 | |
Package Description | S-PDSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UPR5E3
This table gives cross-reference parts and alternative options found for UPR5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPR5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPR5TR13 | onsemi | Check for Price | 2A, 50V, SILICON, RECTIFIER DIODE, DO-216AA, PLASTIC, POWERMITE-2 | UPR5E3 vs UPR5TR13 |
UPR5TR7 | onsemi | Check for Price | 2A, 50V, SILICON, RECTIFIER DIODE, DO-216AA, PLASTIC, POWERMITE-2 | UPR5E3 vs UPR5TR7 |
UPR60E3/TR7 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, CASE 457-03, POWERMITE-2 | UPR5E3 vs UPR60E3/TR7 |