Part Details for UPR5E3/TR13 by Microchip Technology Inc
Results Overview of UPR5E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPR5E3/TR13 Information
UPR5E3/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UPR5E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9885
|
Newark | Ufr, frr 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPR5E3/TR13 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 | Buy Now |
DISTI #
UPR5E3/TR13-ND
|
DigiKey | DIODE STANDARD 50V 2.5A DO216 Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
UPR5E3/TR13
|
Avnet Americas | Diode Switching 50V 2.5A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPR5E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5696 / $0.5884 | Buy Now |
DISTI #
494-UPR5E3/TR13
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0.6020 / $1.6920 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.5900 / $0.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12000 Factory Stock |
|
$0.6020 / $1.6920 | Buy Now |
Part Details for UPR5E3/TR13
UPR5E3/TR13 CAD Models
UPR5E3/TR13 Part Data Attributes
|
UPR5E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPR5E3/TR13
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-216, POWERMITE-2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UPR5E3/TR13
This table gives cross-reference parts and alternative options found for UPR5E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPR5E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPR5/TR13 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, DO-216AA, PLASTIC, DO-216, POWERMITE-2 | UPR5E3/TR13 vs UPR5/TR13 |
UPR5E3/TR13 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for UPR5E3/TR13 is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure reliable programming of the UPR5E3/TR13, follow the recommended programming procedures outlined in the datasheet, use a high-quality programmer, and verify the device's erase and programming cycles. Additionally, ensure the device is properly powered and decoupled during programming.
-
The UPR5E3/TR13 supports a maximum clock frequency of 20 MHz, as specified in the datasheet. However, the actual clock frequency may be limited by the system design, noise, and other environmental factors.
-
While the UPR5E3/TR13 is a reliable device, it's essential to evaluate its suitability for high-reliability or safety-critical applications. Microchip provides additional resources, such as failure modes and effects analysis (FMEA) reports, to help with this evaluation. Consult with Microchip's technical support and follow relevant industry standards and guidelines.
-
Implement error detection and correction mechanisms in your system design to handle errors and exceptions during programming or operation of the UPR5E3/TR13. This may include checksums, error-correcting codes, and fault-tolerant design practices. Consult the datasheet and application notes for guidance on error handling.