Part Details for UPR20/TR7 by Microchip Technology Inc
Results Overview of UPR20/TR7 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPR20/TR7 Information
UPR20/TR7 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UPR20/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7691
|
Newark | Ufr, frr 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPR20/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
UPR20/TR7-ND
|
DigiKey | DIODE STANDARD 200V 2A POWERMITE Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
UPR20/TR7
|
Avnet Americas | Diode Switching 200V 2A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPR20/TR7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6906 / $2.7792 | Buy Now |
DISTI #
494-UPR20/TR7
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$2.8800 | Order Now |
DISTI #
UPR20/TR7
|
Microchip Technology Inc | UFR,FRR _ 1 PMT (D0216), Projected EOL: 2049-02-02 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$2.6200 / $3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $7.9900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.7100 / $3.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8400 / $7.9900 | Buy Now |
Part Details for UPR20/TR7
UPR20/TR7 CAD Models
UPR20/TR7 Part Data Attributes
|
UPR20/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPR20/TR7
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |