Part Details for UPR20/TR13 by Microchip Technology Inc
Results Overview of UPR20/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPR20/TR13 Information
UPR20/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UPR20/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7690
|
Newark | Ufr, frr 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPR20/TR13 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
UPR20/TR13-ND
|
DigiKey | DIODE STANDARD 200V 2A POWERMITE Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
UPR20/TR13
|
Avnet Americas | Diode Switching 200V 2A 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPR20/TR13) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6906 / $2.7792 | Buy Now |
DISTI #
494-UPR20/TR13
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$2.8800 | Order Now |
DISTI #
UPR20/TR13
|
Microchip Technology Inc | UFR,FRR _ 1 PMT (D0216), Projected EOL: 2049-02-05 COO: Philippines Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$2.6200 / $3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $8.2600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$2.7100 / $3.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8100 / $8.2600 | Buy Now |
Part Details for UPR20/TR13
UPR20/TR13 CAD Models
UPR20/TR13 Part Data Attributes
|
UPR20/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPR20/TR13
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | POWERMITE-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UPR20/TR13
This table gives cross-reference parts and alternative options found for UPR20/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPR20/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPR20/TR7 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, POWERMITE-1 | UPR20/TR13 vs UPR20/TR7 |