Part Details for UPMA5-05M by L-com Inc
Results Overview of UPMA5-05M by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPMA5-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2300479
|
Farnell | COMPUTER CABLE, USB, GREY, 500MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 32 |
|
$22.8314 / $26.5531 | Buy Now |
DISTI #
70126892
|
RS | CA USB-A PNL/5 POS 0.5 MTR Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1900 / $20.7100 | RFQ |
|
Onlinecomponents.com | CA USB-A PNL/5 POS 0.5 MTR RoHS: Compliant | 0 |
|
$13.5100 / $17.7400 | Buy Now |
Part Details for UPMA5-05M
UPMA5-05M CAD Models
UPMA5-05M Part Data Attributes
|
UPMA5-05M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
UPMA5-05M
L-com Inc
Cable Assembly, 4 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
Additional Feature | 4 COMPONENTS 2 X 28, 2 X 26 | |
Conductor Material | TINNED COPPER | |
Connector Side1 | 5P FEMALE | |
Connector Side2 | USB A | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 4 | |
Shielding | YES |
Alternate Parts for UPMA5-05M
This table gives cross-reference parts and alternative options found for UPMA5-05M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPMA5-05M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPMA5-03M | Infinite Electronics | Check for Price | Cable Assembly, 4 Conductor(s), | UPMA5-05M vs UPMA5-03M |
UPMA5-05M Frequently Asked Questions (FAQ)
-
The recommended torque for the SMA connector is 7-10 in-lbs (0.8-1.1 Nm).
-
Yes, the UPMA5-05M is designed for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures.
-
The maximum power handling of the UPMA5-05M is 5 watts.
-
Yes, the UPMA5-05M is designed for high-frequency applications up to 5 GHz.
-
Yes, the UPMA5-05M is RoHS and REACH compliant, making it suitable for use in the European Union and other regions with similar regulations.