Part Details for UPM1J470MPD by Nichicon Corporation
Results Overview of UPM1J470MPD by Nichicon Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPM1J470MPD Information
UPM1J470MPD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPM1J470MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9487
|
Newark | Aluminium Electrolytic Capacitor, Pm Series, 47 - F, - 20%, 63 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Nichicon UPM1J470MPD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 22725 |
|
$0.1850 / $0.5610 | Buy Now |
DISTI #
UPM1J470MPD-ND
|
DigiKey | CAP ALUM 47UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2844 In Stock |
|
$0.1474 / $0.6000 | Buy Now |
DISTI #
647-UPM1J470MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF AEC-Q200 RoHS: Compliant | 2599 |
|
$0.1360 / $0.5500 | Buy Now |
DISTI #
E02:0323_01906870
|
Arrow Electronics | Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.215A 3000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 43 Weeks Date Code: 2403 | Europe - 73600 |
|
$0.0903 | Buy Now |
DISTI #
70187740
|
RS | Capacitor Aluminum Electrolytic, 3000h 8 (Dia.) x 11.5mm, 47uf 63VDC, PM Series Min Qty: 3000 Package Multiple: 1 Container: Bulk | 860 |
|
$0.2990 / $0.3510 | Buy Now |
|
Future Electronics | PM Series 47 uF 63 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Container: Bag | 1470Bag |
|
$0.2000 / $0.2250 | Buy Now |
DISTI #
79014991
|
Verical | Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.215A 3000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 72000 |
|
$0.0909 | Buy Now |
DISTI #
30583617
|
Verical | Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.215A 3000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 245 Package Multiple: 1 | Americas - 840 |
|
$0.0941 / $0.1110 | Buy Now |
|
Bristol Electronics | 266 |
|
RFQ | ||
DISTI #
UPM1J470MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 48600 In Stock |
|
$0.1130 / $0.2250 | Buy Now |
Part Details for UPM1J470MPD
UPM1J470MPD CAD Models
UPM1J470MPD Part Data Attributes
|
UPM1J470MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1J470MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.08883 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 215 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
UPM1J470MPD Frequently Asked Questions (FAQ)
-
Nichicon recommends a voltage derating of 80% to ensure reliable operation and to prevent overheating.
-
The ESR of the UPM1J470MPD capacitor decreases with increasing frequency, but the datasheet does not provide a specific graph or equation. However, Nichicon provides a general ESR vs. frequency curve for similar capacitors, which can be used as a reference.
-
The maximum ripple current rating for the UPM1J470MPD capacitor is not explicitly stated in the datasheet. However, Nichicon provides a ripple current calculation formula in their application notes, which can be used to determine the maximum allowable ripple current.
-
While the UPM1J470MPD capacitor meets the requirements for general-purpose electronics, it may not meet the more stringent requirements of high-reliability applications. Nichicon offers specialized capacitors with enhanced reliability and performance for such applications.
-
The UPM1J470MPD capacitor has a maximum operating temperature of 105°C, but Nichicon recommends a maximum operating temperature of 85°C for optimal performance and reliability. For high-temperature applications, Nichicon offers specialized capacitors with higher temperature ratings.