-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPM1H221MHD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9481
|
Newark | Aluminium Electrolytic Capacitor, Pm Series, 220 - F, - 20%, 50 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Nichicon UPM1H221MHD6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5987 |
|
$0.3240 / $0.8440 | Buy Now |
DISTI #
54K9554
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPM1H221MHD6 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2820 / $0.3090 | Buy Now |
DISTI #
UPM1H221MHD6-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
393 In Stock |
|
$0.3014 / $1.0800 | Buy Now |
DISTI #
647-UPM1H221MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 RoHS: Compliant | 2313 |
|
$0.2870 / $0.8800 | Buy Now |
DISTI #
V36:1790_07823795
|
Arrow Electronics | Cap Aluminum Lytic 220uF 50V 20% (12.5 X 15mm) Radial 5mm 0.67A 5000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2452 | Americas - 1100 |
|
$0.2772 / $0.8488 | Buy Now |
DISTI #
70187782
|
RS | Capacitor Aluminum Electrolytic Cap220uF 50V 20% Radial 12.5X15 LS 5mm Min Qty: 1200 Package Multiple: 1 Container: Bulk | 16 |
|
$0.6600 / $0.7800 | Buy Now |
|
Future Electronics | PM Series 220 uF 50 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Container: Bag | 533Bag |
|
$0.3750 / $0.4150 | Buy Now |
DISTI #
88090434
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (12.5 X 15mm) Radial 5mm 0.67A 5000h 105°C Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2452 | Americas - 1100 |
|
$0.2855 / $0.4688 | Buy Now |
DISTI #
36327843
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (12.5 X 15mm) Radial 5mm 0.67A 5000h 105°C Bulk RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 270 |
|
$0.3880 / $0.7610 | Buy Now |
|
Quest Components | 232 |
|
$0.4700 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPM1H221MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H221MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
The recommended soldering temperature for the UPM1H221MHD6 is 260°C for 10 seconds or less.
Yes, the UPM1H221MHD6 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The derating curve for the UPM1H221MHD6 capacitor is typically provided by Nichicon Corporation upon request. It shows the recommended voltage derating as a function of temperature to ensure reliable operation.
Yes, the UPM1H221MHD6 capacitor is designed to withstand high-vibration environments. However, it's recommended to consult with Nichicon Corporation or a qualified engineer to ensure the capacitor meets the specific vibration requirements of the application.
The ESR of the UPM1H221MHD6 capacitor is typically around 0.02 ohms at 100 kHz. However, this value may vary depending on the frequency and operating conditions.